
1/2
LED wired
Green
20 mA
3.5 V
5 mm
Radial lead
9500 mcd
525 nm
20°
25°
Water clear
LED 5 mm
InGaN
Circular
1 pc(s)
Datasheet 1577465 TRU COMPONENTS LED wired Green Circular 5 mm 9500 mcd 20 °, 25 ° 20 mA
User & Safety Instructions 1577465 TRU COMPONENTS LED wired Green Circular 5 mm 9500 mcd 20 °, 25 ° 20 mA