• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 5.5 mm 2.1 mm 1 pc(s)

1/3
Product type
Low power adapter
Type A
Low power plug
Type B
Low power socket
Pin Ø
2.1 mm
Outside Ø
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

895 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS DC Plug 2.5 mm to DC Coupling 2.1 mm

  • Low power plug
  • Low power socket

Technical specifications

Product type

Low power adapter

Type A

Low power plug

Type B

Low power socket

Pin Ø

2.1 mm

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Content

1 pc(s)

Manufacturer part #

TC-10335996

Type

TC-10335996

Nominal voltage

12 V

Nominal current

5 A

Hole Ø

5.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583999 TRU COMPONENTS Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 5.5 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2583999 TRU COMPONENTS Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 5.5 mm 2.1 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)