• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13232716 DC connector Socket - Plug 5.5 mm 2.1 mm 41.2 cm 1 pc(s)

1/5
Product type
DC connector
Type A
Socket
Type B
Plug
Outside Ø
5.5 mm
Inside diameter
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

423 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC distributor 5.5 x 2.1 mm - 1 socket to 5 plugs DC 12 V/2 A

  • For CCTV cameras, DVRs and LED strip lights

Technical specifications

Product type

DC connector

Type A

Socket

Type B

Plug

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

41.2 cm

Content

1 pc(s)

Manufacturer part #

TC-13232716

Type

TC-13232716

Factory colour

Black

Contact material

PVC

Nominal voltage

12 V DC

Nominal current

2 A

RoHS-compliant

Yes

Temperature range

-10 °C ~ 85 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3308179 TRU COMPONENTS TC-13232716 DC connector Socket - Plug 5.5 mm 2.1 mm 41.2 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308179 TRU COMPONENTS TC-13232716 DC connector Socket - Plug 5.5 mm 2.1 mm 41.2 cm 1 pc(s)

Description

Features

  • 1 socket on 5 plug

More interesting products

(*All information is plus legal VAT)