• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s) Bulk

1/4
Packaging type
Bulk
Product type
Low power connector
Connector type
Plug, straight
Outside Ø
5.5 mm
Inside diameter
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low voltage connectors

  • 5.5 mm / 2.5 mm

Technical specifications

  • 5.5mm x 2.5mm
Packaging type

Bulk

Product type

Low power connector

Connector type

Plug, straight

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Connection

Jack connector

Content

1 pc(s)

Manufacturer part #

TC-9202484

Type

TC-9202484

Factory colour

Black

Mounting hole Ø

5 mm

Pins

2

Width

9.1 mm

Height

9.1 mm

Length

48.7 mm

Temperature range

-20C~+70C °C

Hole Ø

5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300621 TRU COMPONENTS Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2300621 TRU COMPONENTS Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s) Bulk

Description

Scope of delivery

  • Low voltage connectors

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)