• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, straight 6.0 mm 2.5 mm 1 pc(s)

1/4
Product type
Low power connector
Connector type
Socket, straight
Inside diameter
6.0 mm
Pin Ø
2.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Coupling 6,0/2,5 mm

  • Low power connector Socket, straight 6.0 mm 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Connector type

Socket, straight

Inside diameter

6.0 mm

Pin Ø

2.5 mm

Content

1 pc(s)

Manufacturer part #

TC-10334932

Type

TC-10334932

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583733 TRU COMPONENTS Low power connector Socket, straight 6.0 mm 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2583733 TRU COMPONENTS Low power connector Socket, straight 6.0 mm 2.5 mm 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)