• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mains cable C5 Mickey Mouse socket - Open cable ends Total number of pins: 2 + PE Black 0.50 m 1 pc(s)

Product type
Mains cable
Type A
C5 Mickey Mouse socket
Type B
Open cable ends
Connector type
Socket, straight
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mains devices connection cable C5

Our service for you

Technical specifications

Product type

Mains cable

Type A

C5 Mickey Mouse socket

Factory colour

Black

Type B

Open cable ends

Connector type

Socket, straight

Total no. of pins

2 + PE

Content

1 pc(s)

Cable length

0.50 m

Cores

3

Manufacturer part #

808675

Nominal voltage

250 V AC

Nominal current

2.5 A

Number of pins

2

RoHS-compliant

Yes

Temperature range

-20 - +105 °C

Type

808675

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1570983 TRU COMPONENTS Mains cable C5 Mickey Mouse socket - Open cable ends Total number of pins: 2 + PE Black 0.50 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570983 TRU COMPONENTS Mains cable C5 Mickey Mouse socket - Open cable ends Total number of pins: 2 + PE Black 0.50 m 1 pc(s)

Certificate

Certificate 1570983 TRU COMPONENTS Mains cable C5 Mickey Mouse socket - Open cable ends Total number of pins: 2 + PE Black 0.50 m 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)