• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NAC3MM Mains adapter Mains plug - Mains plug Total number of pins: 3 + PE Black 1 pc(s) Piece

Packaging type
Piece
Product type
Mains adapter
Type A
Mains plug
Type B
Mains plug
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PowerCon® power socket 20A

  • quick and easy sealing system
  • Extremely sturdy and reliable

Technical specifications

Packaging type

Piece

Product type

Mains adapter

Type A

Mains plug

Type

Connector "Power-In/Power-Out"

Factory colour

Black

Type B

Mains plug

Connector type

Adapter, straight

Total no. of pins

3 + PE

Content

1 pc(s)

Cores

3

Manufacturer part #

NAC3MM

Nominal voltage

250 V AC

Nominal current

20 A

Number of pins

3

Width

31.0000 mm

Height

26.0000 mm

Depth

79.0000 mm

Temperature range

-30 - +80 °C

Type

NAC3MM

Leading contact (PE)

Yes

Contact resistance

≤ 3 mΩ

Nominal voltage (details)

250 V AC

Nominal current (details)

20 A

Type

NAC 3 MM

Cross section

2.5 mm²

14

Pins

3

Connection

4.8 mm male spade connector

Cable diameter (details)

5 - 15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738118 Neutrik NAC3MM Mains adapter Mains plug - Mains plug Total number of pins: 3 + PE Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 738118 Neutrik NAC3MM Mains adapter Mains plug - Mains plug Total number of pins: 3 + PE Black 1 pc(s) Piece

Information

Information 738118 Neutrik NAC3MM Mains adapter Mains plug - Mains plug Total number of pins: 3 + PE Black 1 pc(s) Piece

Certificate

Certificate 738118 Neutrik NAC3MM Mains adapter Mains plug - Mains plug Total number of pins: 3 + PE Black 1 pc(s) Piece

Description

The PowerCon® is a 3-pin power-socket connector with phase, neutral conductor and leading earthing contact. It arranges the IEC connector on the point where a very strong solution with sealing is necessary to ensure power connection.

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)