• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann STAS 4K Mains cable Mains plug - Open cable ends Total number of pins: 4 + PE Black 1.00 m 1 pc(s)

Product type
Mains cable
Type A
Mains plug
Type B
Open cable ends
Connector type
Plug, straight
Total no. of pins
4 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP 54
  • Reference voltage DIN VDE 0110: Version 3+PE 380V/AC/ 450V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
Product type

Mains cable

Type A

Mains plug

Type

Moulded connector with 1 meter cable

Factory colour

Black

Type B

Open cable ends

Connector type

Plug, straight

Total no. of pins

4 + PE

Content

1 pc(s)

Cable length

1.00 m

Cores

5

Manufacturer part #

932 578-011-1

Nominal voltage

400 V

Nominal current

10 A

Number of pins

4

Cross section

5 x 0.75 mm²

IP54

Type

STAS 4K

Leading contact (PE)

Yes

Cross section per core

0.75 mm²

Nominal current (details)

10 A

Type

STAS 4K

Pins

4 + PE

Connection

-

Operating voltage

250 V (AC/DC)

Documents & Downloads

Datasheet

Datasheet 735286 Hirschmann STAS 4K Mains cable Mains plug - Open cable ends Total number of pins: 4 + PE Black 1.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735286 Hirschmann STAS 4K Mains cable Mains plug - Open cable ends Total number of pins: 4 + PE Black 1.00 m 1 pc(s)

Description

For mains power and control line connections in engineering and machine construction. Made of shock-resistant unbreakable polyamide. Meets VDE guidelines. Application: Mains voltage feed. Power for applications with higher requirements, for example Medical equipment, measuring equipment, etc.

This text is machine translated.

Features

  • Meets VDE guidelines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 25.98*

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)