• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 932 533-106-1 Mains connector STAK Socket, straight Total number of pins: 4 + PE 10 A Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
4 + PE
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Reference voltage DIN VDE 0110: Version 2+PE 250V/AC/ 300V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
Packaging type

Piece

Product type

Mains connector

Type

STAK 4

Connector type

Socket, straight

Total no. of pins

4 + PE

Connection

Screws

Nominal voltage

400 V

Factory colour

Grey

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Contact box

Manufacturer part #

932 533-106-1

Number of pins

4

IP54

Series

STAK

Type

STAK 4

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

10 A

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 735235 Hirschmann 932 533-106-1 Mains connector STAK Socket, straight Total number of pins: 4 + PE 10 A Grey 1 pc(s) Piece

Certificate

Certificate 735235 Hirschmann 932 533-106-1 Mains connector STAK Socket, straight Total number of pins: 4 + PE 10 A Grey 1 pc(s) Piece

Description

VDE guidelines. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)