• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mini speaker 6.6 cm 5 W 8 Ω 92 dB Plastic diaphragm, Transparent diaphragm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Transparent diaphragm

Speaker size (cm)

6.6 cm

RMS capacity

5 W

Impedance

8 Ω

Sound pressure

92 dB

Height

22 mm

Length

66 mm

Width

66 mm

Connection

Solder lug

Type

Round

Resonance

400 Hz

Voltage

6.32 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522255 TRU COMPONENTS Mini speaker 6.6 cm 5 W 8 Ω 92 dB Plastic diaphragm, Transparent diaphragm

User & Safety Instructions

User & Safety Instructions 2522255 TRU COMPONENTS Mini speaker 6.6 cm 5 W 8 Ω 92 dB Plastic diaphragm, Transparent diaphragm

More interesting products

(*All information is plus legal VAT)