• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 20.40 - 8 Ohm 1.6 inch 4 cm Mini speaker 1 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 20.40 small speaker

  • For universal use in any equipment where little space is available
  • Plastic basket
  • UV-resistant

Our service for you

Technical specifications

Product type

Mini speaker

Features

Ovale

UV-resistant

Speaker size (cm)

4 cm

Speaker size (inch)

1.6 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

20000 Hz

Min. frequency

400 Hz

Impedance

8 Ω

Recess diameter

4 cm

Recess depth

8 mm

Frequency range

400 Hz - 20000 Hz

Connection

Solder lug

Fastening method

Front

Screw-fit

Type

Square

Noise emission

76 dB

Documents & Downloads

Datasheet

Datasheet 710770 Visaton K 20.40 - 8 Ohm 1.6 inch 4 cm Mini speaker 1 W 8 Ω

Description

2 x 4 cm (0.8" x 1.6") small speaker For universal use in any equipment where little space is available.

Rectangular miniature speaker. For universal use in any equipment where little space is available.
Possible applications: Speech and signal output in devices and systems indoors and outdoors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)