• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10089004 0.79 inch 2 cm Mini speaker 0.5 W 8 Ω

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

177 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker

  • This kind of specification is applied in multi-media

Technical specifications

Product type

Mini speaker

Speaker size (cm)

2 cm

Speaker size (inch)

0.79 inch

RMS capacity

0.5 W

Max. load

1 W

Max. frequency

20000 Hz

Min. frequency

1250 Hz

Impedance

8 Ω

Sound pressure

87 dB

Recess diameter

20 mm

Recess depth

3.8 mm

Frequency range

1250 Hz - 20000 Hz

(Ø)

20 mm

Height

3.8 mm

Connection

Solder lug

Type

Round

Resonance

1250 Hz

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522251 TRU COMPONENTS TC-10089004 0.79 inch 2 cm Mini speaker 0.5 W 8 Ω

User & Safety Instructions

User & Safety Instructions 2522251 TRU COMPONENTS TC-10089004 0.79 inch 2 cm Mini speaker 0.5 W 8 Ω

More interesting products

(*All information is plus legal VAT)