• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 16 - 50 Ohm 0.63 inch 1.6 cm Mini speaker 0.5 W 50 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 16 small speaker

Our service for you

Technical specifications

Product type

Mini speaker

Speaker size (cm)

1.6 cm

Speaker size (inch)

0.63 inch

RMS capacity

0.5 W

Max. load

1 W

Max. frequency

20000 Hz

Min. frequency

700 Hz

Impedance

50 Ω

Recess diameter

13 mm

Recess depth

3.5 mm

Frequency range

700 Hz - 20000 Hz

(Ø)

16 mm

Connection

Open end cable

Resonance

1005 Hz

Documents & Downloads

Datasheet

Datasheet 710803 Visaton K 16 - 50 Ohm 0.63 inch 1.6 cm Mini speaker 0.5 W 50 Ω

Description

16 mm miniature speaker with very small dimensions and a on the front of the adhesive surface. The connection is made via already stripped cable.
Application options: the smallest applications, modeling and signal output.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)