
Highlights & Details
Two-row solder terminal strip
Our service for you
Technical specifications
- Product type
PCB terminal strip
- Type
double-row
- Material
Epoxide
- Length
43 mm
- Width
38 mm
- Height
1.6 mm
- Dim
(L x W x H) 43 x 38 x 1.6 mm
- Eyelet spacing
8 mm
- Total number of pins
10
- Content
1 pc(s)
- Manufacturer part #
530282
- Type
530282
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1566646 TRU COMPONENTS PCB terminal strip double-row Total number of pins 10 Epoxide (L x W x H) 43 x 38 x 1.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1566646 TRU COMPONENTS PCB terminal strip double-row Total number of pins 10 Epoxide (L x W x H) 43 x 38 x 1.6 mm 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















