
Highlights & Details
One-row solder terminal strip
Our service for you
Technical specifications
- Product type
PCB terminal strip
- Type
single-row
- Material
Epoxide
- Length
498 mm
- Width
12 mm
- Height
1.6 mm
- Dim
(L x W x H) 498 x 12 x 1.6 mm
- Eyelet spacing
8 mm
- Total number of pins
60
- Content
1 pc(s)
- Manufacturer part #
530241
- Type
530241
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1570114 TRU COMPONENTS PCB terminal strip single-row Total number of pins 60 Epoxide (L x W x H) 498 x 12 x 1.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570114 TRU COMPONENTS PCB terminal strip single-row Total number of pins 60 Epoxide (L x W x H) 498 x 12 x 1.6 mm 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















