
Highlights & Details
Solder tag strip, single-row
Our service for you
Technical specifications
- Product type
PCB terminal strip
- Type
single-row
- Material
Epoxide
- Length
120 mm
- Width
12 mm
- Height
1.6 mm
- Dim
(L x W x H) 120 x 12 x 1.6 mm
- Eyelet spacing
10 mm
- Total number of pins
10
- Content
1 pc(s)
- Manufacturer part #
1572090
- Type
1572090
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1572090 TRU COMPONENTS PCB terminal strip single-row Total number of pins 10 Epoxide (L x W x H) 120 x 12 x 1.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1572090 TRU COMPONENTS PCB terminal strip single-row Total number of pins 10 Epoxide (L x W x H) 120 x 12 x 1.6 mm 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















