
Total (€ 0.68 / piece)
€ 0.68
incl. VAT
14-day return policy included
Highlights & Details
Piezo-ceramic element
- 30 V
Our service for you
Technical specifications
- Product type
Piezoceramic element
- Impedance
150 Ω
- Voltage
30 V
- Dim
(Ø x H) 23.4 mm x 0.43 mm
- Connection
Soldering
- Type
Round
- Content
1 pc(s)
- Height
0.43 mm
- (Ø)
23.4 mm
- Resonance
5 kHz
- RoHS-compliant
Yes
- Type
TC-10302740
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2575685 TRU COMPONENTS Piezoceramic element (Ø x H) 23.4 mm x 0.43 mm Voltage: 30 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2575685 TRU COMPONENTS Piezoceramic element (Ø x H) 23.4 mm x 0.43 mm Voltage: 30 V 1 pc(s)
Description
Features
- Surface Sound converter optionally with or without electronic control.
- Without electronic control
Scope of delivery
- Main unit




























