
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Piezo signal transmitter EFS-123
- 102 dB
- Siren
- 12 V DC
Our service for you
Technical specifications
- Product type
Piezo buzzer
- Fastening method
Screw-fit
- Sound signal type
Siren
- Voltage
12 V DC
- Dim
(L x W x H) 85 x 55 x 31 mm
- Connection
Open end cable
- Type
Square
- Noise emission
102 dB
- Content
1 pc(s)
- Width
55 mm
- Height
31 mm
- Length
85 mm
- RoHS-compliant
Yes
- Type
TC-9202096
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2300524 TRU COMPONENTS TC-9202096 Piezo buzzer Noise emission: 102 dB Voltage: 12 V DC Siren 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300524 TRU COMPONENTS TC-9202096 Piezo buzzer Noise emission: 102 dB Voltage: 12 V DC Siren 1 pc(s)



























