
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Piezo signal transmitter EFC2319L
- 75 dB
- Continuous acoustic signal
- 12 V DC
Technical specifications
- Product type
Piezo buzzer
- Fastening method
Screw-fit
- Sound signal type
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(Ø x H) 23.5 mm x 19 mm
- Connection
Open end cable
- Type
Round
- Noise emission
75 dB
- Content
1 pc(s)
- Height
19 mm
- (Ø)
23.5 mm
- Type
TC-9202120
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2300530 TRU COMPONENTS TC-9202120 Piezo buzzer Noise emission: 75 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300530 TRU COMPONENTS TC-9202120 Piezo buzzer Noise emission: 75 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)



























