
Highlights & Details
Piezo signal generator
- 100 dB
- Continuous acoustic signal
- 12 V DC
Technical specifications
- Basket Ø
41.8 mm
- Product type
Piezo buzzer
- Fastening method
Screw-fit
- Sound signal type
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(W x H) 60 mm x 16 mm
- Connection
Open end cable
- Type
Round
- Noise emission
100 dB
- Content
1 pc(s)
- Width
60 mm
- Height
16 mm
- Resonance
2.7 kHz
- RoHS-compliant
Yes
- Type
TC-10475828
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618957 TRU COMPONENTS TC-10475828 Piezo buzzer Noise emission: 100 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618957 TRU COMPONENTS TC-10475828 Piezo buzzer Noise emission: 100 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)


























