
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 20
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
869
- Features
+ strain relief
- CS
2.54 mm
- Pins per row
10
- Total number of pins
20
- Width
8.4 mm
- Pin shape
Square
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(W x H) 8.4 mm x 10 mm
- Connection
Cut & Clip
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
TC-0738-20-10-0-60
- Factory colour
Grey
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-O
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
10 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-0738-20-10-0-60
Documents & Downloads
Datasheet
Datasheet 1560710 TRU COMPONENTS Pin strip (standard) 869 Total number of pins 20 Contact spacing: 2.54 mm TC-0738-20-10-0-60 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560710 TRU COMPONENTS Pin strip (standard) 869 Total number of pins 20 Contact spacing: 2.54 mm TC-0738-20-10-0-60 1 pc(s)

























