
Image similar
Pin strip, straight
Pin strip (standard)
1
8
8
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
No
(L x W x H) 20.32 x 11.60 x 2.54 mm
Perpendicular (to the PCB)
1581024
No
1 pc(s)
11.60 mm
2.54 mm
20.32 mm
Yes
+105 °C
-40 °C
1581024
Datasheet 1581024 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 8 1581024 1 pc(s)