• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) Total number of pins: 3 1 Set

Product type
Pin strip (standard)
Connector type
Plug, straight
Socket, straight
No. of rows
1
Total number of pins
3
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2473 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip (standard), total number of pins: 3

  • Industrial goods
  • Contents: 1 set

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug, straight

Socket, straight

No. of rows

1

Connector system

wire-to-board

Features

low type

Pins per row

3

Total number of pins

3

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 Set

Connection

Open end cable

Manufacturer part #

743127

Industrial packaging

No

Length

210 mm

RoHS-compliant

Yes

Type

CIS 15.549

Documents & Downloads

Datasheet

Datasheet 1566182 TRU COMPONENTS Pin strip (standard) Total number of pins: 3 1 Set

User & Safety Instructions

User & Safety Instructions 1566182 TRU COMPONENTS Pin strip (standard) Total number of pins: 3 1 Set

Description

Consisting of 2 male and 2 female connector strips, hard-wired, for creating flexible PCB connections. Low overall height, with lock and protection against incorrect polarity.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)