• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pre-fab braid Total number of pins 3 1 pc(s)

1/2
Product type
Pre-fab braid
Connector type
Socket, straight
Pin strip, right angle
No. of rows
1
Total number of pins
3
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1588 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-fab braid

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pre-fab braid

Connector type

Socket, straight

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

Pins per row

3

Total number of pins

3

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Open end cable

Manufacturer part #

44.809

Industrial packaging

No

Length

250 mm

RoHS-compliant

Yes

Type

44.809

Connection

-

Documents & Downloads

Datasheet

Datasheet 743089 TRU COMPONENTS Pre-fab braid Total number of pins 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743089 TRU COMPONENTS Pre-fab braid Total number of pins 3 1 pc(s)

Description

Consisting of male/female connector strips, hard-wired, for creating flexible PCB connections. Low overall height, with lock and protection against incorrect polarity.

Hints

For angled PCB mounting.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)