• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin strip (standard) VH Total number of pins 3 Contact spacing: 3.96 mm B3P-VH (LF)(SN) 1 pc(s)

Product type
Pin strip (standard)
Connector type
Pin strip, straight
No. of rows
1
Series
VH
CS
3.96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.47
-36 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Pin strip (standard) VH Total number of pins 3 Contact spacing: 3.96 mm B3P-VH (LF)(SN) 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

VH

CS

3.96 mm

Pins per row

3

Total number of pins

3

Width

14.6 mm

Pin Ø

1.14 mm

Pin shape

Square

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Dim

(L x W x H) 11.82 x 14.6 x 8.5 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

B3P-VH (LF)(SN)

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

8.5 mm

Length

11.82 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

B3P-VH (LF)(SN)

Material (details)

PA 66 UL94V-0

Type

Connector pin strip, straight

Nominal voltage (details)

250 V AC

Nominal current (details)

10 A

Cross section

0.33 - 1.25 mm²

Pins

3

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 741013 JST Pin strip (standard) VH Total number of pins 3 Contact spacing: 3.96 mm B3P-VH (LF)(SN) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741013 JST Pin strip (standard) VH Total number of pins 3 Contact spacing: 3.96 mm B3P-VH (LF)(SN) 1 pc(s)

Description

Detachable connection of cable at printed circuit board Vibration proof locking mechanism Safety rail at casing allows reverse voltage protection. Can be soldered very well due to pre-tin coating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.65€ 4.65*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)