• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pre-fab braid Total number of pins 5 Contact spacing: 2.54 mm 1244005 1 pc(s)

Product type
Pre-fab braid
Connector type
Socket, straight
No. of rows
1
CS
2.54 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

576 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector socket with lead

  • Total number of pins 5
  • Number of rows 1
  • Industrial goods
  • Content: 1 pc.

Our service for you

Technical specifications

  • Cable length approx. 50 cm, open side approx. 3 mm (stripped and tin-plated)
Product type

Pre-fab braid

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

AWG max.

26

AWG (min.)

26

Connection

Open end cable

Case material

PBT

Manufacturer part #

1244005

Factory colour

Red

Black

White

Yellow

Green

Industrial packaging

No

Insulation material

PVC

Contact material

Copper alloy

Nominal voltage

45 V AC

Length

500 mm

RoHS-compliant

Yes

Max. temperature

80 °C

Type

1244005

Compatible with (details)

26

Cross section

0.14 mm²

26

Documents & Downloads

Datasheet

Datasheet 1565456 TRU COMPONENTS Pre-fab braid Total number of pins 5 Contact spacing: 2.54 mm 1244005 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565456 TRU COMPONENTS Pre-fab braid Total number of pins 5 Contact spacing: 2.54 mm 1244005 1 pc(s)

Description

Specially suitable for linking pcb connection points to the front panel, for example switches, indicator lamps, leds etc.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)