• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable XA Total number of pins 4 Contact spacing: 2.50 mm XAP-04V-1 1 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
XA
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

520 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.13 / piece)
€ 0.28
-54 %
€ 1.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Socket housing cable XA Total number of pins 4 Contact spacing: 2.50 mm XAP-04V-1 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

XA

CS

2.50 mm

Pins per row

4

Total number of pins

4

Width

6.9 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 12.3 x 6.9 x 9.5 mm

Case material

Polyamide

Manufacturer part #

XAP-04V-1

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Height

9.5 mm

Length

12.3 mm

RoHS-compliant

Yes

Type

XAP-04V-1

Material (details)

PA 66 UL94V-0

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.5 mm²

Pins

4

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 741209 JST Socket housing cable XA Total number of pins 4 Contact spacing: 2.50 mm XAP-04V-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741209 JST Socket housing cable XA Total number of pins 4 Contact spacing: 2.50 mm XAP-04V-1 1 pc(s)

Description


Vibration-proof, lockable connector from wire to board. The catch bars on the housing and pin header make an audible click when plugged. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.60€ 3.75*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)