• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s) BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s)

Product type
Crimp contact
Connection
Crimp
Manufacturer part #
BXA-001T-P0.6
Factory colour
Silver
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.22
-59 %
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • TÜV Rheinland logo with a triangular symbol and the text 'TÜV Rheinland' underneath.

Technical specifications

Product type

Crimp contact

Connection

Crimp

Manufacturer part #

BXA-001T-P0.6

Factory colour

Silver

Content

1 pc(s)

Contact surface

Tin plated

Nominal current

3 A

max. cross section

0.33 mm²

Min. cross section

0.08 mm²

Series

XA

Type

BXA-001T-P0.6

Industrial packaging

No

Pin shape

Circular

Connector system

wire-to-board

AWG max.

22

AWG (min.)

28

Connector type

Socket

Cross section

0.08 - 0.33 mm²

Contact material

Copper alloy

Documents & Downloads

Datasheet

Datasheet 741294 N/A BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s) BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s)

Datasheet 741294 N/A BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s) BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741294 N/A BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s) BXA-001T-P0.6 BXA-001T-P0.6 JST Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.20€ 3.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)