• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 10 W IP rating IPX4 (L x W) 110 mm x 77 mm

1/2
Product type
Heating foil
Operating voltage
12 V DC
12 V AC
Power
10 W
IP rating
IPX4
Surface temperature
75 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

629 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface temperature: 70 - 75 °C
Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

10 W

Material

Polyester

Connection

Open end cable

Lead length

25 cm

IPX4

Surface temperature

75 °C

Length

110 mm

Width

77 mm

Dim

(L x W) 110 mm x 77 mm

Documents & Downloads

Datasheet

Datasheet 2489362 TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 10 W IP rating IPX4 (L x W) 110 mm x 77 mm

User & Safety Instructions

User & Safety Instructions 2489362 TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 10 W IP rating IPX4 (L x W) 110 mm x 77 mm

More interesting products

(*All information is plus legal VAT)