• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 32 W IP rating IPX4 (L x W) 320 mm x 137 mm

1/2
Product type
Heating foil
Operating voltage
12 V DC
12 V AC
Power
32 W
IP rating
IPX4
Surface temperature
65 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

799 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface temperature: 60 - 65 °C
Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

32 W

Material

Polyester

Connection

Open end cable

Lead length

25 cm

IPX4

Surface temperature

65 °C

Length

320 mm

Width

137 mm

Dim

(L x W) 320 mm x 137 mm

Documents & Downloads

Datasheet

Datasheet 2489363 TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 32 W IP rating IPX4 (L x W) 320 mm x 137 mm

User & Safety Instructions

User & Safety Instructions 2489363 TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 32 W IP rating IPX4 (L x W) 320 mm x 137 mm

More interesting products

(*All information is plus legal VAT)