• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Power controller Component 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power regulator 230V/AC

  • For resistive and inductive loads

Technical specifications

Product type

Power controller

Operating voltage

230 V AC

Version

Component

Output rating

600 W

Dim

(L x W x H) 30 x 50 x 50 mm

Width

50 mm

Height

50 mm

Length

30 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306412 TRU COMPONENTS Power controller Component 230 V AC

Conformity certificate

Conformity certificate 2306412 TRU COMPONENTS Power controller Component 230 V AC

Description

These power regulators can be used as dimmers or speed regulators for light bulbs, electric heaters, collector motors with coal grinder as well as other 230 V/AC consumers. In order to achieve the maximum power of the power controller 2760 VA, additionally a heat sink is also needed (1.1 K/W at Ta 40 °C). Delivery incl. offset potentiometer for power control.

Scope of delivery

  • Power controller
  • User manual