
Highlights & Details
TRU COMPONENTSPro SetRaspberry Pi® 4 B (2 GB)
- Raspberry Pi® set with all the necessary components for working with the Raspberry Pi® 4 B
- With wireless keyboard and mouse set for working at a distance
- Incl. Raspberry Pi® 4 B, aluminum housing with integrated fan, heat sinks, connection cables & power supply with on/off switch
- SD card with 32GB memory on board
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
2 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Housing
Heatsink
HDMI cable
Keyboard
Mouse
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
Datasheet 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
User & Safety Instructions
User & Safety Instructions 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
User & Safety Instructions 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
User & Safety Instructions 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
User & Safety Instructions 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
User & Safety Instructions 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
Conformity certificate
Conformity certificate 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
Conformity certificate 2299392 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
Description
The heart of the Raspberry Pi® 4B (2 GB RAM)
The Raspberry Pi® 4B is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.
Wireless working without interruption
Renkforce RF-KMC-510 wireless keyboard mouse set and wireless 2.4 GHz connection make working at a distance a breeze. The comfortable mouse as well as the keyboard with attractive design and 11 multimedia keys enable up to 10 meter working distance.
No overheating - incl. active fan
Protect your Raspberry Pi® from negative environmental influences such as dirt, mechanical influences and electromagnetic interference with this high-quality aluminum housing. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing work. The openings on the top of the housing ensure optimum air circulation.
Stay cool
The heat sink set consists of three high-quality aluminum heat sinks. The heat sinks are precisely fitted and protect the most important components (ARM CPU and USB controller) from overheating, if the Pi is permanently overclocked. This reduces the risk of failure and extends the life of the Raspberry Pi.
Convenient on/off switch
The Raspberry Pi® is powered on due to a missing switch by connecting the USB cable to the power supply. With the convenient power supply and the USB cable, you can easily switch your Raspberry or other single-board computer on and off without having to unplug the plug each time.
32 GB memory capacity
Meanwhile, the storage of Raspberry Pi's is also increasing. the Renkforce micro SD card has a strong 32 GB memory. plenty of space for all sorts of videos, slides and documents. The latest Raspberry Pi OS (formerly Raspbian) can always be downloaded free of charge from the Raspberry Pi Org website.
Scope of delivery
- Raspberry Pi® 4 B (2 GB)
- VOLTCRAFT QCP-3000 USB-charger
- Renkforce USB power cable with on/off switch (1 m)
- Renkforce aluminum casing with fan
- Renkforce passive heat sink set (3-TLG.)
- Transcend microSDHC card (32 GB, class 10)
- SpeaKa HDMI cable (1.5 m)
- Basetech CAT6 U/UTP network cable (1 m)
- Renkforce wireless keyboard/mouse set.
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
