• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Proximity sensor Inductive TC-9393052 TC-9393052 M5 shielded PNP (Ø x L) 5 mm x 30 mm

1/4
Product type
Proximity sensor
Max. operating voltage
36 V DC
Switching distance (max.)
1 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inductive proximity sensor M5, 1 mm

  • 13-36 V/DC
  • PNP
  • Size: M5
  • IP67
  • Cable length: 2M

Our service for you

Technical specifications

Product type

Proximity sensor

Type

TC-9393052

Min. operating voltage

13 V DC

Max. operating voltage

36 V DC

Operating voltage

13 - 36 V DC

Switching distance (max.)

1 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Size

M5

Connector

Cable, open end

Features

LED indicator

Incl. enclosure

Min. temperature

-30 °C

Max. temperature

+80 °C

IP67

Length

30 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 30 mm

Content

1 pc(s)

Switching frequency

2300 Hz

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2348263 TRU COMPONENTS Proximity sensor Inductive TC-9393052 TC-9393052 M5 shielded PNP (Ø x L) 5 mm x 30 mm

User & Safety Instructions

User & Safety Instructions 2348263 TRU COMPONENTS Proximity sensor Inductive TC-9393052 TC-9393052 M5 shielded PNP (Ø x L) 5 mm x 30 mm

Description

Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.

This text is machine translated.