• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pure Set Raspberry Pi® 5 B 1 GB 4 x 2.4 GHz PSU, Housing

1/7
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTSPure SetRaspberry Pi® 5 B (1 GB)

  • Raspberry Pi® set with all the necessary components to start the Raspberry Pi® 5 B
  • With 6 bits. Raspberry Pi® 5 B, aluminum housing with integrated fan and suitable power supply

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

1 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Memory capacity

1 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

PSU

Housing

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556227 TRU COMPONENTS Pure Set Raspberry Pi® 5 B 1 GB 4 x 2.4 GHz PSU, Housing

Description

That Pure Set forms the perfect basis for your Raspberry Pi® 5 B. This means you have the complete set of accessories you need to commission your PC just by credit card size.

The heart of the Raspberry Pi® 5 B (1 GB RAM)
The Raspberry Pi® 5 B is the powerful enhancement of the extremely successful credit card-sized computing system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will provide you with the Raspberry Pi® 5 B significantly higher performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

No overheating - including active fan
Protect your Raspberry Pi® with this high-quality aluminum housing from negative environmental influences such as dirt, mechanical effects as well as electromagnetic interference. In addition to the elegant optics, this aluminum case is also significantly more robust than plastic or acrylic cases. The active fan integrated in the cover (30 x 30 mm) provides ideal cooling even with high computing. The openings on the top side of the casing provide for an optimum air circulation.

Convenient switch on and off thanks to on/off switch
The Raspberry Pi® was switched on in the previous versions due to a missing switch through the connection of the USB cable to the power supply unit. With that Raspberry Pi® 5 B there is an additional on/off switch integrated on the board. This allows you to easily switch on and off your Raspberry without having to unplug its plug each time.

Scope of delivery

  • Raspberry Pi® 5 B (1 GB)
  • VOLTCRAFT QCP-3000 USB-CHARGER
  • renkforce USB power cable with on/off switch (1 m)
  • renkforce aluminum housing with fan.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)