• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RJ45 panel mount socket, angled TC-12770432 RJ45 1 pc(s)

1/4
Packaging type
Piece
Product type
Socket
Connector type
RJ45
Connector standard
RJ45
Type
TC-12770432
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 panel mount socket, angled

  • Excellent anti-shielding ability

Technical specifications

  • Withstand Voltage: 100 V/min.
  • Insulation resistance: >500 MΩ
  • Endurance test: >500 times
  • Cable outside diameter: Ø5.5-Ø7.0 mm
Packaging type

Piece

Type

TC-12770432

Product type

Socket

Connector type

RJ45

Connector standard

RJ45

Connection

RJ45

Type A

RJ45 socket

Type B

RJ45 socket

Content

1 pc(s)

Contact material

Copper alloy

Material

Zinc alloy

RoHS-compliant

Yes

Features

+ cover

Max. temperature

70 °C

Min. temperature

-10 °C

IP65

Nominal voltage (details)

60 V DC

Nominal current (details)

1.5 A

26-24

Case material

Plastic

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192608 TRU COMPONENTS RJ45 panel mount socket, angled TC-12770432 RJ45 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192608 TRU COMPONENTS RJ45 panel mount socket, angled TC-12770432 RJ45 1 pc(s)

Description

Features

  • -

Scope of delivery

  • Main unit
  • 2x Screws
  • 2x Rings
  • 2x Nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)