• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Screen holder Terminal Ø (max.) 6 mm Spring steel 1 pc(s)

1/3
Product type
Screen holder
Material
Spring steel
Clamp Ø
3 mm
Terminal Ø (max.)
6 mm
Compatible with (details)
DIN Rail 35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screen holder

Material

Spring steel

Clamp Ø

3 mm

Terminal Ø (max.)

6 mm

Compatible with (details)

DIN Rail 35 mm

Content

1 pc(s)

Manufacturer part #

TC-11032900

Type

TC-11032900

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2758225 TRU COMPONENTS Screen holder Terminal Ø (max.) 6 mm Spring steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2758225 TRU COMPONENTS Screen holder Terminal Ø (max.) 6 mm Spring steel 1 pc(s)

More interesting products

(*All information is plus legal VAT)