• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WP50BK Cable grommet for worktops Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Product type
Cable grommet
Features
for worktops
Material
Acrylonitrile butadiene styrene
Mounting hole
50 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland for worktops

Our service for you

Technical specifications

Product type

Cable grommet

Features

for worktops

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Height

28 mm

(Ø)

61 mm

Dim

(Ø x H) 61 mm x 28 mm

Mounting hole

50 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

452610-BK

Type

WP50BK

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570963 TRU COMPONENTS WP50BK Cable grommet for worktops Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570963 TRU COMPONENTS WP50BK Cable grommet for worktops Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Tried and tested solution for cable bushings at work plates.

More interesting products

(*All information is plus legal VAT)