• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Blue 10.20 mm 3.2 V No. of digits: 2 TRU-7S2-40 BAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
3.2 V
Shared connection
Anode
Width
20.1 mm
Height
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-Segment Display Blue 10,20 mm 3.2V number of digits: 2 Tru Components TRU-7S2-40 BAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S2-40 BAG

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Blue

Width

20.1 mm

Wavelength

460

475

Height

16 mm

Light intensity I(V)

20 mcd

Digit height

10.20 mm

No. of digits

2

Dim

(W x H x D) 20.1 x 16 x 7 mm

Depth

7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1619015 TRU COMPONENTS Seven-segment display Blue 10.20 mm 3.2 V No. of digits: 2 TRU-7S2-40 BAG

User & Safety Instructions

User & Safety Instructions 1619015 TRU COMPONENTS Seven-segment display Blue 10.20 mm 3.2 V No. of digits: 2 TRU-7S2-40 BAG

More interesting products

(*All information is plus legal VAT)