• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Green 13.1 mm 2.1 V No. of digits: 1 TRU-7S 1-52 GAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.1 V
Shared connection
Anode
Width
12.4 mm
Height
13.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-segment display green 13: 10 mm 2.1V number of digits: 1 Tru Components TRU-7S 1-52 GAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S 1-52 GAG

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Green

Width

12.4 mm

Wavelength

568

575

Height

13.1 mm

Light intensity I(V)

16 mcd

Digit height

13.1 mm

No. of digits

1

Dim

(W x H x D) 12.4 x 13.1 x 7 mm

Depth

7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1619004 TRU COMPONENTS Seven-segment display Green 13.1 mm 2.1 V No. of digits: 1 TRU-7S 1-52 GAG

User & Safety Instructions

User & Safety Instructions 1619004 TRU COMPONENTS Seven-segment display Green 13.1 mm 2.1 V No. of digits: 1 TRU-7S 1-52 GAG

More interesting products

(*All information is plus legal VAT)