• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Blue 13.1 mm 3.2 V No. of digits: 1 TRU-7S 1-52 BAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
3.2 V
Shared connection
Anode
Width
12.4 mm
Height
13.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-segment display blue 13: 10 mm 3.2V number of digits: 1 Tru Components TRU-7S 1-52 BAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S 1-52 BAG

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Blue

Width

12.4 mm

Wavelength

460

475

Height

13.1 mm

Light intensity I(V)

25 mcd

Digit height

13.1 mm

No. of digits

1

Dim

(W x H x D) 12.4 x 13.1 x 7 mm

Depth

7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1619003 TRU COMPONENTS Seven-segment display Blue 13.1 mm 3.2 V No. of digits: 1 TRU-7S 1-52 BAG

User & Safety Instructions

User & Safety Instructions 1619003 TRU COMPONENTS Seven-segment display Blue 13.1 mm 3.2 V No. of digits: 1 TRU-7S 1-52 BAG

More interesting products

(*All information is plus legal VAT)