• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Blue 14.2 mm 3.2 V No. of digits: 1 TRU-7S 1-56 BAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
3.2 V
Shared connection
Anode
Width
12.6 mm
Height
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-segment display blue 14.2 mm 3.2V number of digits: 1 Tru Components TRU-7S 1-56 BAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S 1-56 BAG

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Blue

Width

12.6 mm

Wavelength

460

475

Height

19 mm

Light intensity I(V)

25 mcd

Digit height

14.2 mm

No. of digits

1

Dim

(W x H x D) 12.6 x 19 x 8 mm

Depth

8 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1619006 TRU COMPONENTS Seven-segment display Blue 14.2 mm 3.2 V No. of digits: 1 TRU-7S 1-56 BAG