• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Red 30.60 mm 2 V No. of digits: 1 TRU-7S1-120 RAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Anode
Width
28.8 mm
Height
40.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-segment display red 30.60 mm 2.0V number of digits: 1 Tru Components TRU-7S1-120 RAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S1-120 RAG

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red

Width

28.8 mm

Wavelength

640

660

Height

40.8 mm

Light intensity I(V)

12 mcd

Digit height

30.60 mm

No. of digits

1

Dim

(W x H x D) 28.8 x 40.8 x 9 mm

Depth

9 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1618979 TRU COMPONENTS Seven-segment display Red 30.60 mm 2 V No. of digits: 1 TRU-7S1-120 RAG

User & Safety Instructions

User & Safety Instructions 1618979 TRU COMPONENTS Seven-segment display Red 30.60 mm 2 V No. of digits: 1 TRU-7S1-120 RAG