• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Blue 8 mm 3.2 V No. of digits: 1 TRU-7S 1-32 BAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
3.2 V
Shared connection
Anode
Width
7 mm
Height
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

7-segment display blue 8.00 mm 3.2V number of digits: 1 Tru Components TRU-7S 1-32 BAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S 1-32 BAG

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Blue

Width

7 mm

Wavelength

460

475

Height

11 mm

Light intensity I(V)

15 mcd

Digit height

8 mm

No. of digits

1

Dim

(W x H x D) 7 x 11 x 5 mm

Depth

5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1618992 TRU COMPONENTS Seven-segment display Blue 8 mm 3.2 V No. of digits: 1 TRU-7S 1-32 BAG

User & Safety Instructions

User & Safety Instructions 1618992 TRU COMPONENTS Seven-segment display Blue 8 mm 3.2 V No. of digits: 1 TRU-7S 1-32 BAG

More interesting products

(*All information is plus legal VAT)