• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 4 TC-2506431 1 pc(s)

Image similar
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
8
CS
2.54 mm
Pin shape
Square
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.52 / piece)
€ 0.99
-47 %
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 4

Technical specifications

Product type

SIL socket (standard)

No. of rows

2

Pins per row

4

Total number of pins

8

CS

2.54 mm

Connection

Print

Soldering

Pin shape

Square

Nominal voltage

600 V AC

600 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Pin length (PCB)

2.80 mm

Separable

No

Manufacturer part #

TC-2506431

Socket depth

6 mm

Content

1 pc(s)

Height

8.50 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

TC-2506431

Documents & Downloads

Datasheet

Datasheet 2139317 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 4 TC-2506431 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139317 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 4 TC-2506431 1 pc(s)