• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 6 TC-2506281 1 pc(s)

Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
12
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 6

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

6

Total number of pins

12

CS

1.27 mm

Connection

Print

Soldering

Pin shape

Square

Pin length (PCB)

2.40 mm

Manufacturer part #

TC-2506281

Content

1 pc(s)

Height

4.30 mm

Type

TC-2506281

Documents & Downloads

Datasheet

Datasheet 2139221 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 6 TC-2506281 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139221 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 6 TC-2506281 1 pc(s)