• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED 3528 Warm white 2150 mcd 120 ° 20 mA 3.6 V

1/2
Product type
SMD LED
Forward voltage U(F)
3.6 V
Forward current I(F)
20 mA
Type
SMD
Type
3528
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.46
-67 %
€ 2.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Factory colour

Warm white

Forward voltage U(F)

3.6 V

Forward current I(F)

20 mA

Type

SMD

Type

3528

Light intensity I(V)

2150 mcd

Colour temperature

1800 2500 K

Radiation angle

120°

Technology

InGaN

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577530 TRU COMPONENTS SMD LED 3528 Warm white 2150 mcd 120 ° 20 mA 3.6 V

User & Safety Instructions

User & Safety Instructions 1577530 TRU COMPONENTS SMD LED 3528 Warm white 2150 mcd 120 ° 20 mA 3.6 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)