• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU709930 Membrane keyboard Matrix keypad 3 x 4 1 pc(s)

Image similar
Product type
Membrane keyboard
Lighting type
None
Print motif
1/2/3/4/5/6/7/8/9/0/*/#
Nominal voltage
30 V DC
Nominal current
30 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

309 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.12 / piece)
€ 15.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SU7099 membrane keypad

Our service for you

Technical specifications

Product type

Membrane keyboard

Print motif

1/2/3/4/5/6/7/8/9/0/*/#

Lighting type

None

Nominal voltage

30 V DC

Nominal current

30 mA

Matrix keypad

3 x 4

Length

75 mm

Width

60 mm

Min. temperature

-20 °C

Max. temperature

+60 °C

Type

SU709930

Content

1 pc(s)

Dim

(L x W) 75 mm x 60 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1564252 TRU COMPONENTS SU709930 Membrane keyboard Matrix keypad 3 x 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564252 TRU COMPONENTS SU709930 Membrane keyboard Matrix keypad 3 x 4 1 pc(s)

Description

This text is machine translated.

Membrane keypad with 12 keys (0 - 9, *, #) self-adhesive. Particularly suited to code locks for house doors and high-security areas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.57*

What kind of Keypads & Keyboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.