• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pushbutton keypad Matrix keypad 3 x 4 1 pc(s)

1/5
Product type
Pushbutton keypad
Lighting type
None
Print motif
1/2/3/4/5/6/7/8/9/0/*/#
Nominal voltage
3 V
Nominal current
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

349 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 9.99
-30 %
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton keypad Matrix keypad 3 x 4 1 pc(s)

  • Matrix 3x4
  • Dimensions (W x L) 52 x 70 mm
  • This text is machine translated.

Technical specifications

  • Section: 70 x 52 mm
Product type

Pushbutton keypad

Print motif

1/2/3/4/5/6/7/8/9/0/*/#

Lighting type

None

Nominal voltage

3 V

Nominal current

1 A

Matrix keypad

3 x 4

CS

5 mm

Length

70 mm

Width

52 mm

Type

TC-9201340

Content

1 pc(s)

Dim

(L x W) 70 mm x 52 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300335 TRU COMPONENTS Pushbutton keypad Matrix keypad 3 x 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300335 TRU COMPONENTS Pushbutton keypad Matrix keypad 3 x 4 1 pc(s)

Description

The input keys have 9-pole connection.

What kind of Keypads & Keyboards are you looking for?

More interesting products

(*All information is plus legal VAT)