• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587796 Car pull switch TC-A3-5BC-SC 12 V DC 10 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Car pull switch
Lighting type
None
Print motif
None
Switching voltage
12 V DC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.52 / piece)
€ 3.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car pull switch 12 V DC 10 A 1 x Off/On latch

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car pull switch

Connection

Screw terminal

Lighting type

None

Print motif

None

Factory colour

Black

Switching voltage

12 V DC

Switching current (max.)

10 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

8.2 mm

Front panel thickness

10 mm

Content

1 pc(s)

Manufacturer part #

1587796

RoHS-compliant

Yes

Type

TC-A3-5BC-SC

Documents & Downloads

Datasheet

Datasheet 1587796 TRU COMPONENTS 1587796 Car pull switch TC-A3-5BC-SC 12 V DC 10 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587796 TRU COMPONENTS 1587796 Car pull switch TC-A3-5BC-SC 12 V DC 10 A 1 x Off/On latch 1 pc(s)

Description

Car pull switch with 2 switch positions (off when pressed).

Hints

Screw terminal connections.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)