• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SWC-10BK/4P Cable mount Self-adhesive 542250 Bundle Ø range 9 mm (max) Black 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
9 mm
Material
Polyvinylidene fluoride
Bundle Ø range
9 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1888 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable mount Self-adhesive Black Conrad Components 542240 SWC-10BK/4P 4 pc(s)

  • Black
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 9 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

9 mm (max)

Bundle Ø (max.)

9 mm

Material

Polyvinylidene fluoride

Min. temperature

-10 °C

Max. temperature

+80 °C

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

542250

Height

18 mm

(Ø)

35 mm

RoHS-compliant

Yes

Type

SWC-10BK/4P

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564429 TRU COMPONENTS SWC-10BK/4P Cable mount Self-adhesive 542250 Bundle Ø range 9 mm (max) Black 1 pc(s)

Description

This text is machine translated.

Universally usable cable holder with very good adhesive strength. The cable is simply pressed in.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)